ITT CannonDCMME-21WA4PConnector D-Subminiature

Conn D-Sub PIN 17Signal/4Cavity POS Solder Pot ST Cable Mount 21 Terminal 1 Port

This combo d-subminiature DCMME-21WA4P DVI connector from ITT will make secure connections for all of your serial ports. This connector has a single port. It has a straight body orientation. DCMME-21WA4P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 21 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.

11 parts: Ships in 5 days

    Total$26.90Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 11 parts
      • Price: $26.90

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.