ITT CannonDCMMD37SJ-A101Connector D-Subminiature
Conn D-Sub SKT 37 POS Solder RA Cable Mount 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Carbon Steel | |
| Cadmium | |
| C | |
| No | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The DCMMD37SJ-A101 DVI connector from ITT allows effective communication between your serial connections. This 2-row connector has a single port. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DCMMD37SJ-A101 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

