ITT CannonDCMM-37S-A197Connector D-Subminiature

Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Panel Mount 37 Terminal 1 Port

The high density d-sub DCMM-37S-A197 DVI connector from ITT allows effective communication between your serial connections. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. DCMM-37S-A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 37 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.

131 parts: Ships in 5 days

    Total$76.84Price for 2

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 131 parts
      • Price: $38.42

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.