ITT CannonDCME-8W8P K87Connector D-Subminiature

Conn D-Sub PIN 8Cavity POS Solder Pot ST Cable Mount 8 Terminal 1 Port

Make the most secure connections between serial ports using the combo d-subminiature DCME-8W8P K87 DVI connector from ITT. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DCME-8W8P K87 is housed in polychlorinated terphenyl. Its 8 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.

151 parts: Ships in 6 days

    Total$98.24Price for 15

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 151 parts
      • Price: $6.549

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.