ITT CannonDCME25W3P-K87Connector D-Subminiature

Conn D-Sub PIN 22Signal/3Cavity POS Solder Cup ST Panel Mount 22 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the DCME25W3P-K87 DVI connector from ITT. It has a straight body orientation. This connector has a single port. DCME25W3P-K87 is housed in polyester. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 22 terminals use the solder cup termination method. This product is 69.32 mm long, 12.55 mm tall and 17.56 mm deep.

18 parts: Ships in 6 days

    Total$20.66Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 18 parts
      • Price: $20.66

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.