VicorDCM3623T50T17A6T70DC to DC Converter and Switching Regulator Module
Module DC-DC 30VIN 1-OUT 15V 10.7A 160W 9-Pin Case 3623
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 9 | |
| 30 | |
| 50 | |
| 15 | |
| 10.7(Min) | |
| 160(Min) | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.21 |
| Package Width | 22.8 |
| Package Length | 38.72 |
| PCB changed | 9 |
| Supplier Package | Case 3623 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

