VicorDCM3623T50M06A8T70DC to DC Converter and Switching Regulator Module
Module DC-DC 28VIN 1-OUT 5V 36A 180W 9-Pin Case 3623
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 16 | |
| 28 | |
| 50 | |
| 5 | |
| 36(Min) | |
| 180(Min) | |
| 2250VDC | |
| DC/DC | |
| Yes | |
| 0.8% | |
| 91.9(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.21 |
| Package Width | 22.8 |
| Package Length | 38.72 |
| PCB changed | 9 |
| Supplier Package | Case 3623 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

