VicorDCM300P120T400A40DC to DC Converter and Switching Regulator Module
Module DC-DC 300VIN 1-OUT 12V 33.4A 400W 9-Pin ChiP TH
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 180 | |
| 300 | |
| 420 | |
| 12 | |
| 33.4(Min) | |
| 400(Min) | |
| 4242VDC | |
| DC/DC | |
| Yes | |
| 0.6984V | |
| 93.8(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| 29 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.26 |
| Package Width | 22.8 |
| Package Length | 47.91 |
| PCB changed | 9 |
| Supplier Package | ChiP TH |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

