ITT CannonDCM-8W8P K87Connector D-Subminiature

Conn D-Sub M 8Cavity POS Solder Pot ST Cable Mount 1 Port

The DCM-8W8P K87 DVI connector from ITT is ideal for communicating with any serial connections you have. It has a straight body orientation. This 1-row connector has a single port. This device has a maximum current rating of 7.5 A. DCM-8W8P K87 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. It uses the solder pot termination method. This product is 69.32 mm long, 17.56 mm tall and 12.55 mm deep.

14 parts: Ships in 4 days

    Total$38.89Price for 4

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 14 parts
      • Price: $9.723

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.