ITT CannonDCE-37PUConnector D-Subminiature
Conn D-Sub PIN 37 POS 1.4mm Solder Pot ST Panel Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Pot | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc | |
| C | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Communicating with serial connections is made easy with this DCE-37PU DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. DCE-37PU is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder pot termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

