Amphenol Communications SolutionsDC8W8PA00LFConnector D-Subminiature
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 8W8 Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| Crimp | |
| Straight | |
| 7.5/Contact | |
| 300VAC | |
| -55 | |
| 125 | |
| Semi Bright Nickel | |
| C | |
| Tray | |
| 10.58 | |
| 68.94 | |
| 11.3 | |
| 12.55 | |
| 20 | |
| Gold Over Nickel |
Need some accessories for a nontraditional wire connection? This housing DC8W8PA00LF connector accessory from FCI is for your situation. It has a straight body orientation. This product is 68.94 mm long, 12.55 mm tall and 11.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

