Amplifier IC Development Boards and Kits
DC861A-A
LTC6912 Dual Digitally Controlled PGA/Programmable Data Acquisition Measurement and Control System
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC6912-1/LTC6912-2
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
5(Typ)

