Arrow Electronic Components Online
DC815A|ADI|simage
DC815A|ADI|limage
Reduced Price
Amplifier IC Development Boards and Kits

DC815A

LT6552CDD LT6552CS8, Video Line Driver and Receiver

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LT6552CDD/LT6552CS8
  • Supported Device Technology
    Video Amplifier
  • Operating Supply Voltage Range (VDC)
    4 to 12.6
  • Typical Supply Current (A)
    40

Documentation and Resources

Datasheets
Design resources