Reduced Price
Amplifier IC Development Boards and Kits
DC800A-A
LT1993CUD-2, 800MHz Diff In/Out ADC Driver
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LT1993CUD-2
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
4 to 5.5
Order Quantity