Reduced Price
Amplifier IC Development Boards and Kits
DC596A
LT1813CDD, Dual, Low Power, High Speed, Voltage Feedback Amplifier in DFN Package
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LT1813CDD
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
4 to 12
Typical Supply Current (A)
3
Order Quantity