| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Interfacial Seal | |
| Connector Rectangular | |
| 55.1 | |
| 8.4 | |
| 0.7 |
This interfacial seal DC53750-3 connector accessory from ITT is ideal for a variety of cable connection situations. This product is 55.1 mm long, 0.7 mm tall and 8.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
