25-50% Off

Analog DevicesDC3160A-A-KITPower Management Development Boards and Kits

LTC9101-1/LTC9102 Power Over Ethernet Controller Demonstration Kit

LTC910x Family: 48-Port IEEE 802.3bt (PoE 2) PSE Controller Chipset

The LTC9101-1, LTC9102, and LTC9103 chipset is a 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 2 and IEEE 802.3bt Type 3 and 4 compliant PoE systems. The LTC910x chipset delivers lowest-in-industry heat dissipation by utilizing low RDS(ON) external MOSFETs and 0.1 Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply, resulting in significant BOM cost savings. Options in the LTC910x family:

  • •  LTC9101-1: 48-Port IEEE802.3bt (PoE 2) PSE Digital Controller
  • •  LTC9102: 12-Channel PSE Analog Controller to Pair with LTC9101
  • •  LTC9103: 8-Channel PSE Analog Controller to Pair with LTC9101

Key Features and Benefits:

  • •  System-level PoE platform provides a software-defined AFE, simplifying system implementation and extending performance
  • •  System thermal dissipation is dramatically reduced, simplifying thermal management for high port count systems
  • •  -20V to +80V abs max ratings and improved hot swap loop allows the LTC910x system to ride through large surges and minimize BOM

Applications:

  • •  Communications: Ethernet switch, network switch, PoE, midspan
  • •  General Purpose
  • •  Building and Infrastructure
  • •  Industrial Automation

The LTC910x can be evaluated with the DC3160A-A-KIT

Block Diagrams and Tables:

LTC9101-1-9102-9103-acl

LTC9101-1-9102-9103-pc2

1 part: Ships tomorrow

    Total$314.47Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $314.47

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.