10-25% Off
Analog DevicesDC3126APower Management Development Boards and Kits
LT8686S DC to DC Converter and Switching Regulator Chip 1.15V to 1.25V/1.73V to 1.87V/3.17V to 3.43V/4.8V to 5.2V Output Demonstration Circuit
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Demonstration Circuit | |
| DC to DC Converter and Switching Regulator Chip | |
| 4 | |
| 1.15 to 1.25/1.73 to 1.87/3.17 to 3.43/4.8 to 5.2 | |
| 2000/2000/2000/2000 | |
| 3VDC to 8VDC/3VDC to 8VDC/6VDC to 42VDC/6VDC to 42VDC | |
| 2000 | |
| 88.6/90.8/92.1/93.3 | |
| LT8686S |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

