Arrow Electronic Components Online
DC2879A|ADI|originalImage
DC2879A|ADI|simage
Power Management Development Boards and Kits

DC2879A

LTM4660 DC to DC Converter and Switching Regulator Module 12V Output Demonstration Circuit

Analog Devices
Datasheets 

LTM4660: 60V, 300W Hybrid Step-Down μModule® Bus Converter

The LTM4660 is a 300W μModule nonisolated bus converter that creates bus voltages, such as 12V or 5V from 48 Vin or 54 Vin. This unique hybrid architecture makes the LTM4660 a smaller and more efficient product than conventional bus converter modules.

Key Features and Benefits:

  • •  97.3% peak conversion efficiency saves power loss of a system
  • •  Scalable with parallel LTM4660s for higher power
  • •  CISPR 22 Class-B compliant and in a small 16 mm x 16 mm BGA package

Applications:

  • •  Data Center
  • •  Communications: High-end computer
  • •  Instrumentation and Measurement
  • •  Aerospace and Defense
  • •  General Purpose

The LTM4660 can be evaluated with the DC2879A

Block Diagrams and Tables:

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Max)
  • Output Current (mA)
    25000
  • Input Voltage Range
    36VDC to 60VDC
  • Typical Switching Frequency (kHz)
    430
  • Efficiency (%)
    96.6
  • Supported Device
    LTM4660

Documentation and Resources

Datasheets
Design resources