Arrow Electronic Components Online
DC2873AB|ADI|simage
DC2873AB|ADI|limage
Data Conversion Development Boards and Kits

DC2873A-B

LTC2688 DAC Evaluation Board ACE Software IDE

Analog Devices
Datasheets 

LTC2688: 16-Channel, 16-Bit Precision DAC

LTC2688 is a 16-channel, 16-bit, ±15 V, small form factor digital-to-analog converter (DAC) with an integrated precision reference converter.

This product is ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems, and closed-loop servo-control.

Key Features and Benefits

•  A/B toggle with sinusoidal dither targets the specific requirements of Mach-Zehnder modulator (MZM) technologies and biasing topologies
•  Highly compact 16-channel Software programmable bipolar voltage DAC improves overall system flexibility
•  Monitor mux that allows the user to sense DAC voltages and DAC output currents to reduce calibration time and system complexity

Applications

•  Communications: 5G, optical wired communications
•  Instrumentation and Measurement
•  Industrial Automation
•  General-Purpose

Evaluation Board

The LTC2688 can be evaluated with the DC2873A-B  and DC2026C.

Block Diagrams and Tables



Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LTC2688
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Operating Systems
    Win 7|Win 10
  • Development Software
    ACE Software
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    5 to 21
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources