Amphenol Communications SolutionsDC27W2PA00LFConnector D-Subminiature
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 27W2 Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/25Signal | |
| 27 | |
| 1 | |
| 1/2 | |
| Solder Bucket | |
| 1.37 | |
| Straight | |
| M | |
| 7.5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Copper Over Nickel Over Tin | |
| C | |
| Tray | |
| 68.94 | |
| 13.29 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass | |
| Cable Mount |
The DC27W2PA00LF DVI connector from FCI is perfect for communication between serial connections in your system. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. DC27W2PA00LF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. Its 27 terminals use the solder cup termination method. This product is 68.94 mm long, 12.55 mm tall and 13.29 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

