Analog DevicesDC2702A-A | Evaluation BoardPower Management Development Boards and Kits
LTM4700EY Dual 50A or Single 100A uModule Regulator With Digital Power System Management
The DC2702A-A by Analgo Devices is a demonstration circuit with a dual-output, high efficiency, high density µModule regulator with 4.5V to 16V input range. Each of its two outputs can supply a 50A maximum load current. Pairs with the LTPowerPlay GUI software for extensive power system management capabilities via the I2C/SMBus/PMBus dongle. The circuit also powers up to default setting without the need for serial bus communication for easy evaluation of the DC/DC regulator.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Circuit | |
| DC to DC Converter and Switching Regulator Module | |
| 2 | |
| 0.5 to 1.8 | |
| 50000 | |
| 4.5VDC to 16VDC | |
| 500 | |
| 88.7/91.3 | |
| LTM4700EY |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

