Amplifier IC Development Boards and Kits
DC2655A-A
LTC6363-1 OP Amp Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC6363-1
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
5(Typ)