Arrow Electronic Components Online
Amplifier IC Development Boards and Kits

DC2623A

LTC6404-1 + AD8002 ADC Driver Board, Low Distortion ADC Driver for LTC2387 Family, Input Frequencies >1MHz

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC6404-1
  • Supported Device Technology
    Special Purpose Amplifier
  • Operating Supply Voltage Range (VDC)
    5(Typ)/10(Typ)

Documentation and Resources

Datasheets
Design resources