Amplifier IC Development Boards and Kits
DC2473A
LTC6419 - Dual Differential Amplifiers / ADC Drivers
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC6419
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
2.7 to 5.25