Amplifier IC Development Boards and Kits
DC2443A
LT6375 Special Purpose Amplifier Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LT6375
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
270(Max)
Typical Supply Current (A)
0.000385(Max)
Order Quantity

