Analog DevicesDC2398APower Management Development Boards and Kits
Programmable Gain Instrumentation Amplifier DEMO Board
The user can easily program the gain to one of seven available settings through a 3-bit parallel interface (A2 to A0). The 8th state puts the part in shutdown which reduces the current consumption to 250μA.
Fully-differential programmable gain In-Amp for data acquisition systems
- • Ultra-high input impedance enables sensor agnostic interface
- • Programmable gains, including attenuation options
- • Drives ADCs directly, reducing components, power, and design time
Key Features and Benefits
- • Ultra-High input impedance enabling sensor agnostic interface, easy interface with any sensor without signal error
- • Platform enabling front end provided by programmable gains and low input bias current
- • Drive many ADI's ADC's directly reducing components, power consumption, and design time
Applications
- • Instrumentation: Electrical Test and Measurement, ATE
- • Industrial Automation: process control
- • Aerospace and Defense: DAQ
- • Energy: DAQ
Block Diagrams and Tables
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
