SCHURTERDC21.0021.1111Power Entry Modules
Power Entry Module Unfiltered M 3 POS 250VAC 11A Switch RA 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| IEC 60320-1/C14 | |
| 11 | |
| 250 | |
| 50 to 60 | |
| Switch | |
| 2 Pole | |
| -25 | |
| 70 | |
| Box | |
| 52 | |
| 38.1 | |
| 31.75 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

