Amplifier IC Development Boards and Kits
DC2078A
LTC6430-20 CATV Amplifier Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC6430-20
Supported Device Technology
CATV Amplifier
Operating Supply Voltage Range (VDC)
4.75 to 5.25
Typical Supply Current (A)
0.17
Order Quantity

