Arrow Electronic Components Online
DC2076AB|ADI|simage
DC2076AB|ADI|limage
Amplifier IC Development Boards and Kits

DC2076A-B

LTC6430-20 Demo Board, Optimized 300MHz to 1000MHz Differential ADC Driver, IF/RF Amplifier

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC6430-20
  • Supported Device Technology
    CATV Amplifier
  • Operating Supply Voltage Range (VDC)
    4.75 to 5.25
  • Typical Supply Current (A)
    0.165

Documentation and Resources

Datasheets
Design resources