10-25% Off

Analog DevicesDC2049APower Management Development Boards and Kits

LT3999EMSE Isolated Demo Board, Dual Output Push-Pull Transformer Driver, 10V ≤ VIN ≤ 15.5V; VOUT = ±12V @ 0.2A

The LT3999 is a monolithic, high voltage, high frequency DC/DC transformer driver providing isolated power in a small solution footprint.

The LT3999 has two 1A current limited power switches that switch out of phase. The duty cycle is programmable to adjust the output voltage. The switching frequency is programmed up to 1MHz and can be synchronized to an external clock for more accurate placement of switcher harmonics. The input operating range is programmed with the precision undervoltage and overvoltage lockouts. The supply current is reduced to less than 1μA during shutdown. A user-defined RC time constant provides an adjustable soft-start capability by limiting the inrush current at start-up.

The LT3999 is available in a 10-lead MSOP and 3mm × 3mm DFN package with exposed pad.



Key Features and Benefits


  • •  Wide Input Operating Range: 2.7V to 36V
  • •  Dual 1A Switches with Programmable Current Limit
  • •  Programmable Switching Frequency: 50kHz to 1MHz
  • •  Frequency Synchronization Up to 1MHz
  • •  ΔVIN Compensation Using Duty Cycle Control
  • •  Low Noise Topology
  • •  Programmable Input Over and Undervoltage Lockout
  • •  Cross Conduction Prevention Circuitry
  • •  Programmable Soft-Start
  • •  Low Shutdown Current: < 1μA
  • •  10-Lead MSOP and DFN Packages


Applications


  • •  Low Noise Isolated Supplies
  • •  Medical Instrument and Safety
  • •  Distributed Power
  • •  Multiple Output Supplies
  • •  Positive-to-Negative Supplies
  • •  Noise Immunity in Data Acquisition, RS232 and RS485


Evaluation Board


The LT3999 can be evaluated with the DC2049A



Block Diagrams and Tables


1023-DC2049A-Block-Diagrams


Featured Products


DC2049A
LT3999EMSE#PBF
LT3999IMSE#PBF
LT3999EMSE#TRPBF
LT3999HMSE#TRPBF
LT3999MPMSE#TRPBF
LT3999IDD#TRPBF
LT3999EDD#PBF
LT3999EDD#TRPBF
LT3999HMSE#PBF
LT3999IMSE#TRPBF
LT3999MPMSE#PBF
LT3999IDD#PBF


No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $133.74
    1. 1+$133.74

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.