Arrow Electronic Components Online
DC1639A|ADI|limage
DC1639A|ADI|simage
Amplifier IC Development Boards and Kits

DC1639A

LTC6360, High Speed Op Amplifier with True Zero Output

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC6360
  • Supported Device Technology
    OP Amp
  • Operating Supply Voltage Range (VDC)
    5(Typ)
Order Quantity

Documentation and Resources

Datasheets
Design resources