Amplifier IC Development Boards and Kits
DC1417A
LT6230, LT6230-10, Single 215MHz Low Noise Op Amp
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LT6230/LT6230-10
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
2 to 6
Typical Supply Current (A)
0.012

