Arrow Electronic Components Online
DC1299AB|ADI|simage
DC1299AB|ADI|limage
Amplifier IC Development Boards and Kits

DC1299A-B

LTC6421CUD-20, Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    DC1299A-B
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC6421-20
  • Supported Device Technology
    Special Purpose Amplifier
  • Operating Supply Voltage Range (VDC)
    3(Typ)

Documentation and Resources

Datasheets
Design resources