Arrow Electronic Components Online
DC1113A|ADI|limage
DC1113A|ADI|simage
Amplifier IC Development Boards and Kits

DC1113A

LTC6102 Special Purpose Amplifier Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC6102
  • Supported Device Technology
    Special Purpose Amplifier
  • Operating Supply Voltage Range (VDC)
    4 to 60
Order Quantity

Documentation and Resources

Datasheets
Design resources