HoneywellDC001NDR4Board Mount Pressure Sensors
Pressure Sensor 0.25V to 4.25V 0inH2O to 1inH2O Differential 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0inH2O to 1inH2O | |
| 100inH2O | |
| <20 | |
| ±0.25 | |
| 0.25 to 4.25 | |
| 7 | |
| 9|12|15|18|24 | |
| 30 | |
| 8 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 27.43 |
| Package Width | 27.18 |
| Package Length | 27.94 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

