ITT CannonDBY-25P K87Connector D-Subminiature
Conn D-Sub PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
This DBY25PK87 DVI connector from ITT will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. DBY25PK87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

