Amphenol Communications SolutionsDBV17W2P700G30LFConnector D-Subminiature
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Pin RA Solder 30A, US Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/15Signal | |
| 17 | |
| 1 | |
| 1/2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| (30/7.5)/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Semi Bright Nickel | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 18.9 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
The DBV17W2P700G30LF DVI connector from FCI is perfect for communicating between serial connections with minimal interference. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of (30/7.5) A/contact. DBV17W2P700G30LF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. Its 17 terminals use the solder termination method. This product is 52.65 mm long, 12.55 mm tall and 18.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

