ITT CannonDBUE-25S A197Connector D-Subminiature

Conn D-Sub SKT 25 POS 1.4mm Crimp Cable Mount 25 Terminal 1 Port

Make the most secure connections between serial ports using the DBUE-25S-A197 DVI connector from ITT. This connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. DBUE-25S-A197 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the crimp termination method.

151 parts: Ships in 6 days

    Total$27.90Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 151 parts
      • Price: $27.90

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.