ITT CannonDBUE-25S A197 FOConnector D-Subminiature

Conn D-Sub SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the DBUE-25S A197 FO DVI connector from ITT. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. DBUE-25S A197 FO is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the crimp termination method.

151 parts: Ships in 6 days

    Total$96.95Price for 15

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 151 parts
      • Price: $6.463

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.