Cinch Connectivity SolutionsDBU-25P TI FOConnector D-Subminiature
Conn Wire to Board solder to Board
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Straight | |
| 5 | |
| -65 | |
| 125 | |
| Steel | |
| B | |
| Gold Over Nickel |
Thanks to Cinch Connectors' DBU25PTIFO discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This PL connector has 25 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 2-row connector. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -65 to 125 °C. DBU25PTIFO is housed in black nylon. Its wire is 28-30 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

