Amphenol Communications SolutionsDBO5W5P300G40LFConnector D-Subminiature
Conn D-Sub PIN 5Power POS 6.81mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Power | |
| 5 | |
| 1 | |
| 1 | |
| Solder | |
| 6.81 | |
| Straight | |
| PIN | |
| 40/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Copper-Nickel-Tin | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 12.55 | |
| 12.85 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

