ITT CannonDBMY-25PConnector D-Subminiature
Conn D-Sub M 25 POS 1.4mm Solder Pot ST Cable Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Pot | |
| 1.4 | |
| Straight | |
| M | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| 20-28 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Using the DBMY-25P DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. It has a straight body orientation. DBMY-25P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

