ITT CannonDBMMY5W5PConnector D-Subminiature

Conn D-Subminiature PL 5 POS Crimp Cable Mount

This DBMMY5W5P discrete wire housing from ITT is designed for both small electronic devices as well as larger power applications. This PL connector has 5 PL contacts. It has a plug type gender. This device has a maximum current rating of 7.5 A. Its wire is 8-26 AWG. DBMMY5W5P is housed in black polychlorinated terphenyl. This rectangle connector has an operating temperature of -55 to 150 °C.

120 parts: Ships in 6 days

    Total$91.26Price for 9

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 120 parts
      • Price: $10.140

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.