ITT CannonDBMMY-25PConnector D-Subminiature
Conn D-Sub PIN 25 POS Solder Pot ST Cable Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| B | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the DBMMY-25P DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. DBMMY-25P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 25 terminals use the solder pot termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

