ITT CannonDBMMY17W2PConnector D-Subminiature

Conn D-Sub PIN 15Signal/2Cavity POS Solder Pot ST Cable Mount 17 Terminal 1 Port

The combo d-subminiature DBMMY17W2P DVI connector from ITT is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DBMMY17W2P is housed in polychlorinated terphenyl. Its 17 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.

12 parts: Ships in 5 days

    Total$100.15Price for 5

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 12 parts
      • Price: $20.03

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.