ITT CannonDBMMY-13W3PConnector D-Subminiature
Conn D-Sub M 10Signal/3Cavity POS Solder Pot ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 10Signal/3Cavity | |
| 13 | |
| 1 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| M | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| 8-26 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The combo d-subminiature DBMMY-13W3P DVI connector from ITT is perfect for communication between serial connections in your system. It has a straight body orientation. This connector has a single port. DBMMY-13W3P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 13 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

