ITT CannonDBMME-17W2PConnector D-Subminiature
Conn D-Sub M 15Signal/2Cavity POS Solder Pot ST Cable Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15Signal/2Cavity | |
| 17 | |
| 1 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| M | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| 8-26 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The combo d-subminiature DBMME-17W2P DVI connector from ITT is perfect for communication between serial connections in your system. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DBMME-17W2P is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 17 terminals use the solder pot termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

