ITT CannonDBMMD21W1SJConnector D-Subminiature
Conn D-Sub SKT 20Signal/1Cavity POS Solder RA Thru-Hole 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 20Signal/1Cavity | |
| 21 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The combo d-subminiature DBMMD21W1SJ DVI connector from ITT is ideal for communicating with any serial connections you have. It has a right angle body orientation. This socket type connector's 20signal / 1cavity contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. DBMMD21W1SJ is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 21 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

