ITT CannonDBMM-25SWConnector D-Subminiature
Conn D-Sub SKT 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| 53.04 | |
| 19.24 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the DBMM-25SW DVI connector from ITT. This 2-row connector has a single port. This female connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. DBMM-25SW is housed in polyester. This device has a maximum current rating of 40 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

